25-124 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 12,34100 €
Image for 25-124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-124

DigiKey Part Number
25-124-ND
Manufacturer
Manufacturer Product Number
25-124
Description
WRENCH COMBO 3/4" 9.64"
Customer Reference
Detailed Description
Combination Wrench 3/4" 9.64" (244.9mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
3/4"
Packaging
Bulk
Length
9.64" (244.9mm)
Part Status
Obsolete
Finish
Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81777Apex Tool Group081777-ND12,34100 €Similar
Obsolete
This product is no longer manufactured. View Substitutes