25-120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 0
Unit Price: 67,40000 €
Datasheet
Image for 25-120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-120

DigiKey Part Number
25-120-ND
Manufacturer
Manufacturer Product Number
25-120
Description
WRENCH COMBO 5/8" 7.95"
Customer Reference
Detailed Description
Combination Wrench 5/8" 7.95" (201.9mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
5/8"
Packaging
Bulk
Length
7.95" (201.9mm)
Part Status
Obsolete
Finish
Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21187-0508Aven Tools021187-0508-ND67,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes