Image for 25-006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-006

DigiKey Part Number
25-006-ND
Manufacturer
Manufacturer Product Number
25-006
Description
WRENCH COMBO 3/16" 3.19"
Customer Reference
Detailed Description
Combination Wrench 3/16" 3.19" (81.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
3/16"
Length
3.19" (81.0mm)
Finish
Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.