24SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24SA

DigiKey Part Number
24SA-ND
Manufacturer
Manufacturer Product Number
24SA
Description
TWEEZER POINTED MEDIUM 6.00"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Serrated Pointed Medium 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, Serrated
Tip Style
Pointed
Tip Type
Medium
Tip Shape
Curved
Length - Overall
6.00" (152.4mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,41000 €23,41 €
Unit Price without VAT:23,41000 €
Unit Price with VAT:27,85790 €