
2495TF | |
---|---|
DigiKey Part Number | 2495TF-ND |
Manufacturer | |
Manufacturer Product Number | 2495TF |
Description | CUTTER SIDE TPRD FULLFLUSH 4.25" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 4.25" (108.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | Carbide Blades, Ergonomic | |
Capacity | 0.5mm Dia Hard Wire | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 168,13000 € | 168,13 € |
Unit Price without VAT: | 168,13000 € |
---|---|
Unit Price with VAT: | 200,07470 € |