




2482E | |
|---|---|
DigiKey Part Number | 2482E-ND |
Manufacturer | |
Manufacturer Product Number | 2482E |
Description | CUTTER TIP ANGL 45DEG FLSH 5.32" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 45° Flush 5.32" (135.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 45° | |
Cut Edge | Flush | |
Length - Overall | 5.32" (135.0mm) | |
Features | - | |
Capacity | 1.2mm Dia Soft Wire | |
Weight | 0.16 lb (72.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,40000 € | 90,40 € |
| Unit Price without VAT: | 90,40000 € |
|---|---|
| Unit Price with VAT: | 107,57600 € |

