


2470E | |
|---|---|
DigiKey Part Number | 2470E-ND |
Manufacturer | |
Manufacturer Product Number | 2470E |
Description | CUTTER SIDE TAPERED FL FLUSH 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Full Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Ergonomic | |
Capacity | 24 AWG | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,40000 € | 90,40 € |
| Unit Price without VAT: | 90,40000 € |
|---|---|
| Unit Price with VAT: | 107,57600 € |

