


2412E | |
|---|---|
DigiKey Part Number | 2412E-ND |
Manufacturer | |
Manufacturer Product Number | 2412E |
Description | CUTTER SIDE OVAL SEMI FLUSH 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Apex Tool Group | Cut Edge Semi Flush |
Series | Length - Overall 5.00" (127.0mm) |
Packaging Box | Features Ergonomic |
Part Status Active | Capacity 1.3mm Dia Soft Wire |
Type Side (Diagonal) | Weight 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,48000 € | 82,48 € |
| Unit Price without VAT: | 82,48000 € |
|---|---|
| Unit Price with VAT: | 98,15120 € |



