
2311D | |
---|---|
DigiKey Part Number | 2311D-ND |
Manufacturer | |
Manufacturer Product Number | 2311D |
Description | BRUSH SINGLE HEAD |
Customer Reference | |
Detailed Description | Brush, Single Head Tip PC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Brush, Single Head | |
Tip Material | - | |
Handle Material | Wood | |
Features | - | |
Handle Length | 4.75" (120.6mm) |