
2309D | |
|---|---|
DigiKey Part Number | 2309D-ND |
Manufacturer | |
Manufacturer Product Number | 2309D |
Description | BRUSH SNGL HEAD STEEL |
Customer Reference | |
Detailed Description | Brush, Single Head Steel, Stainless Tip PC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Brush, Single Head | |
Tip Material | Steel, Stainless | |
Handle Material | Wood | |
Features | - | |
Handle Length | 7.00" (177.8mm) |

