Similar

22-234 | |
|---|---|
DigiKey Part Number | 22-234-ND |
Manufacturer | |
Manufacturer Product Number | 22-234 |
Description | SOCKET 6 POINT 1-1/16" 3.25" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-1/16" 3.25" (82.6mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-1/16" |
Packaging Bulk | Drive Size 1" |
Part Status Obsolete | Length 3.25" (82.6mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84251 | Apex Tool Group | 0 | 84251AT-ND | 36,41000 € | Similar |

