
22-096 | |
---|---|
DigiKey Part Number | 22-096-ND |
Manufacturer | |
Manufacturer Product Number | 22-096 |
Description | SOCKET 6 POINT 3" 4.06" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 3" 4.06" (103.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 3" | |
Drive Size | 1" | |
Length | 4.06" (103.0mm) | |
Features | - | |
Weight | - |