Similar

22-052 | |
|---|---|
DigiKey Part Number | 22-052-ND |
Manufacturer | |
Manufacturer Product Number | 22-052 |
Description | SOCKET 6 POINT 1-5/8" 2.93" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-5/8" 2.93" (74.3mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-5/8" |
Packaging Bulk | Drive Size 1" |
Part Status Obsolete | Length 2.93" (74.3mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84214 | Apex Tool Group | 0 | 84214-ND | 44,92500 € | Similar |

