Direct

22-034 | |
|---|---|
DigiKey Part Number | 22-034-ND |
Manufacturer | |
Manufacturer Product Number | 22-034 |
Description | SOCKET 6 POINT 1-1/16" 2.38" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-1/16" 2.38" (60.5mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-1/16" |
Packaging Bulk | Drive Size 1" |
Part Status Obsolete | Length 2.38" (60.5mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84205 | Apex Tool Group | 0 | 84205-ND | 37,28400 € | Direct |

