
21SA120 | |
|---|---|
DigiKey Part Number | 72-21SA120-ND |
Manufacturer | |
Manufacturer Product Number | 21SA120 |
Description | 21SA 120 TWEEZERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Flat Rounded 4.75" (120.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Tip Style | Flat | |
Tip Type | Rounded | |
Tip Shape | Straight | |
Length - Overall | 4.75" (120.7mm) | |
Pattern Number | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,07000 € | 13,07 € |
| Unit Price without VAT: | 13,07000 € |
|---|---|
| Unit Price with VAT: | 15,55330 € |

