
21SA | |
|---|---|
DigiKey Part Number | 21SA-ND |
Manufacturer | |
Manufacturer Product Number | 21SA |
Description | TWEEZER POINTED MEDIUM 6.30" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant, Serrated Pointed Medium 6.30" (159.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Medium |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 6.30" (159.0mm) |
Part Status Obsolete | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, Heat Resistant, Serrated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44518 | Wiha | 18 | 431-1024-ND | 23,08000 € | Similar |


