
21981N | |
|---|---|
DigiKey Part Number | 72-21981N-ND |
Manufacturer | |
Manufacturer Product Number | 21981N |
Description | FILE SET, 8" & 10", 2IN1, 2PC, C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | File General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | File | |
For Use With/Related Products | General Purpose | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 € | 27,32 € |
| Unit Price without VAT: | 27,32000 € |
|---|---|
| Unit Price with VAT: | 32,51080 € |

