
2178D | |
|---|---|
DigiKey Part Number | 2178D-ND |
Manufacturer | |
Manufacturer Product Number | 2178D |
Description | CUTTER SIDE OVAL FLUSH 5.63" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.63" (143.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Apex Tool Group | Cut Edge Flush |
Series | Length - Overall 5.63" (143.0mm) |
Packaging Bulk | Features ESD Safe, Safety Clips |
Part Status Obsolete | Capacity 14 AWG |
Type Side (Diagonal) | Weight 0.2 lb (90.72 g) |

