
21-725 | |
|---|---|
DigiKey Part Number | 21-725-ND |
Manufacturer | |
Manufacturer Product Number | 21-725 |
Description | SOCKET HEX BLACK FINISH 1" 4.63" |
Customer Reference | |
Detailed Description | Socket Hex Black Finish 1" 4.63" (118.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 1" | |
Drive Size | 3/4" | |
Length | 4.63" (118.0mm) | |
Features | Black Finish | |
Weight | - |

