Similar

21-236 | |
|---|---|
DigiKey Part Number | 21-236-ND |
Manufacturer | |
Manufacturer Product Number | 21-236 |
Description | SOCKET 6 PNT DEEP 1-1/8" 3.25" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 1-1/8" 3.25" (82.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1-1/8" | |
Drive Size | 3/4" | |
Length | 3.25" (82.6mm) | |
Features | Deep Socket | |
Weight | - |

