
21-052 | |
---|---|
DigiKey Part Number | 21-052-ND |
Manufacturer | |
Manufacturer Product Number | 21-052 |
Description | SOCKET 6 POINT 1-5/8" 2.38" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-5/8" 2.38" (60.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1-5/8" | |
Drive Size | 3/4" | |
Length | 2.38" (60.3mm) | |
Features | - | |
Weight | - |