
21-036 | |
|---|---|
DigiKey Part Number | 21-036-ND |
Manufacturer | |
Manufacturer Product Number | 21-036 |
Description | SOCKET 6 POINT 1-1/8" 2.13" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-1/8" 2.13" (54.1mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-1/8" |
Packaging Bulk | Drive Size 3/4" |
Part Status Obsolete | Length 2.13" (54.1mm) |
Tool Type Socket |

