Image for 2012D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012D

DigiKey Part Number
2012D-ND
Manufacturer
Manufacturer Product Number
2012D
Description
SNAP RING PLIERS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Retaining Ring Pliers Pointed Nose 9.50" (241.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Retaining Ring
Tip Type
Pointed Nose
Tip Shape
Straight
Jaw Type
-
Features
-
Length
9.50" (241.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
676,80833 €460,85 €
Manufacturers Standard Package
Unit Price without VAT:76,80833 €
Unit Price with VAT:91,40191 €