Direct

20-238 | |
|---|---|
DigiKey Part Number | 20-238-ND |
Manufacturer | |
Manufacturer Product Number | 20-238 |
Description | SOCKET 6 PNT DEEP 1-3/16" 3.5" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 1-3/16" 3.50" (88.9mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-3/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.50" (88.9mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84559N | Apex Tool Group | 0 | 84559N-ND | 21,47667 € | Direct |

