Direct

20-234 | |
|---|---|
DigiKey Part Number | 20-234-ND |
Manufacturer | |
Manufacturer Product Number | 20-234 |
Description | SOCKET 6 PNT DEEP 1-1/16" 3.25" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 1-1/16" 3.25" (82.6mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-1/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.25" (82.6mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84557N | Apex Tool Group | 0 | 84557N-ND | 18,37500 € | Direct |

