
20-214 | |
|---|---|
DigiKey Part Number | 20-214-ND |
Manufacturer | |
Manufacturer Product Number | 20-214 |
Description | SOCKET 6 POINT DEEP 7/16" 3.23" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 7/16" 3.23" (82.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 7/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.23" (82.0mm) |
Tool Type Socket | Features Deep Socket |

