Direct

20-018 | |
|---|---|
DigiKey Part Number | 20-018-ND |
Manufacturer | |
Manufacturer Product Number | 20-018 |
Description | SOCKET 6 POINT 9/16" 1.5" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 9/16" 1.50" (38.1mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 9/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 1.50" (38.1mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84503N | Apex Tool Group | 0 | 84503N-ND | 6,41700 € | Direct |

