Direct

20-016 | |
|---|---|
DigiKey Part Number | 20-016-ND |
Manufacturer | |
Manufacturer Product Number | 20-016 |
Description | SOCKET 6 POINT 1/2" 1.5" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1/2" 1.50" (38.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1/2" | |
Drive Size | 1/2" | |
Length | 1.50" (38.1mm) | |
Features | - | |
Weight | - |

