Similar

19-732 | |
|---|---|
DigiKey Part Number | 19-732-ND |
Manufacturer | |
Manufacturer Product Number | 19-732 |
Description | SKT 6 POINT DEEP SKT 1" 2.8" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 1" 2.80" (71.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1" |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 2.80" (71.0mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84431N | Apex Tool Group | 0 | 84431N-ND | 11,73750 € | Similar |

