cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-712

DigiKey Part Number
19-712-ND
Manufacturer
Manufacturer Product Number
19-712
Description
SOCKET 6 PNT DEEP IMP 3/8" 2.48"
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 3/8" 2.48" (63.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
3/8"
Drive Size
3/8"
Length
2.48" (63.0mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.