Direct

19-620 | |
|---|---|
DigiKey Part Number | 19-620-ND |
Manufacturer | |
Manufacturer Product Number | 19-620 |
Description | SOCKET 6 POINT 5/8" 1.1" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 5/8" 1.10" (28.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 5/8" |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 1.10" (28.0mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84305N | Apex Tool Group | 0 | 84305N-ND | 5,38000 € | Direct |

