
19-562 | |
|---|---|
DigiKey Part Number | 19-562-ND |
Manufacturer | |
Manufacturer Product Number | 19-562 |
Description | SOCKET 6 POINT 3/8" 2.19" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 3/8" 2.19" (55.6mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 3/8" |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 2.19" (55.6mm) |
Tool Type Socket |

