Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
175D

175D

DigiKey Part Number
175DCI-ND
Manufacturer
Manufacturer Product Number
175D
Description
CUTTER SIDE TAPERED FLUSH 5"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Product Attributes
Filter Similar Products
Category
Shape
Tapered
Manufacturer
Apex Tool Group
Cut Edge
Flush
Series
Length - Overall
5.00" (127.0mm)
Packaging
Bulk
Features
ESD Safe, Safety Clips
Part Status
Obsolete
Capacity
20 AWG Soft Wire
Type
Side (Diagonal)
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.