
170MVNBK | |
|---|---|
DigiKey Part Number | 72-170MVNBK-ND |
Manufacturer | |
Manufacturer Product Number | 170MVNBK |
Description | SHEARCUTTER,MICRO, BULK (50 PC.) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 16° Full Flush 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 16° | |
Cut Edge | Full Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | ESD Safe | |
Capacity | 20 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,54000 € | 602,54 € |
| Unit Price without VAT: | 602,54000 € |
|---|---|
| Unit Price with VAT: | 717,02260 € |

