Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170D

DigiKey Part Number
170DCI-ND
Manufacturer
Manufacturer Product Number
170D
Description
CUTTER SIDE TAPERED FLUSH 5"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
5.00" (127.0mm)
Features
ESD Safe
Capacity
20 AWG Soft Wire
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.