


1522N | |
|---|---|
DigiKey Part Number | 1522N-ND |
Manufacturer | |
Manufacturer Product Number | 1522N |
Description | CUTTER SIDE OVAL FULL FLUSH 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Full Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Full Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Pneumatic | |
Capacity | 1.6mm Dia Hard Wire | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,05000 € | 191,05 € |
| Unit Price without VAT: | 191,05000 € |
|---|---|
| Unit Price with VAT: | 227,34950 € |


