
150SAMB | |
|---|---|
DigiKey Part Number | 150SAMB-ND |
Manufacturer | |
Manufacturer Product Number | 150SAMB |
Description | TWEEZER CYLNDR BARREL 4.53" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Cylindrical Barrel 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Style Cylindrical |
Manufacturer Apex Tool Group | Tip Type Barrel |
Series | Tip Shape Angled |
Packaging Bulk | Length - Overall 4.53" (115.0mm) |
Part Status Obsolete | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, Heat Resistant |

