Tip (End) Cutter Angled, 30° Flush
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (End) Cutter Angled, 30° Flush
Weller WSW Solder Wire -  REDUCED SPLASH

1503E

DigiKey Part Number
1503E-ND
Manufacturer
Manufacturer Product Number
1503E
Description
CUTTER TIP ANGLED 30DEG FLUSH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Angled, 30° Flush
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tip (End)
Manufacturer
Apex Tool Group
Shape
Angled, 30°
Series
Cut Edge
Flush
Packaging
Bulk
Capacity
1.2mm Dia Soft Wire
Part Status
Active
Weight
0.08 lb (36.29 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,67000 €240,67 €
Manufacturers Standard Package
Unit Price without VAT:240,67000 €
Unit Price with VAT:286,39730 €