
147AT | |
|---|---|
DigiKey Part Number | 147AT-ND |
Manufacturer | |
Manufacturer Product Number | 147AT |
Description | CUTTER SIDE TPRD SEMIFLUSH 4.72" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Semi Flush 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Apex Tool Group | Cut Edge Semi Flush |
Series | Length - Overall 4.72" (120.0mm) |
Packaging Bulk | Features Carbide Blades, ESD Safe |
Part Status Obsolete | Capacity 1.8mm Dia Soft Wire |
Type Side (Diagonal) | Weight 0.2 lb (90.72 g) |

