
141SAP | |
|---|---|
DigiKey Part Number | 141SAP-ND |
Manufacturer | |
Manufacturer Product Number | 141SAP |
Description | TWEEZER BACK STOP WAFER 5.91" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant, Synthetic Tips Back Stop Wafer (Holding) 5.91" (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Features | Acid Resistant, Anti-Magnetic, Heat Resistant, Synthetic Tips | |
Tip Style | Back Stop | |
Tip Type | Wafer (Holding) | |
Tip Shape | Straight | |
Length - Overall | 5.91" (150.0mm) | |
Pattern Number | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 50,77500 € | 609,30 € |
| Unit Price without VAT: | 50,77500 € |
|---|---|
| Unit Price with VAT: | 60,42225 € |

