
14-168 | |
---|---|
DigiKey Part Number | 14-168-ND |
Manufacturer | |
Manufacturer Product Number | 14-168 |
Description | SOCKET 12 POINT 2-1/4" 3.05" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 2-1/4" 3.05" (77.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 2-1/4" | |
Drive Size | 1" | |
Length | 3.05" (77.3mm) | |
Features | - | |
Weight | - |