Image for 13-132 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-132

DigiKey Part Number
13-132-ND
Manufacturer
Manufacturer Product Number
13-132
Description
SOCKET 12 POINT 1" 2"
Customer Reference
Detailed Description
Socket 12 Point Socket 1" 2.00" (50.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
1"
Drive Size
3/4"
Length
2.00" (50.8mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.