
127TB | |
|---|---|
DigiKey Part Number | 127TB-ND |
Manufacturer | |
Manufacturer Product Number | 127TB |
Description | NUT DRIVER SET W/TRAY 7PC |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 7 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | Molded Tray | |
Features | Color Coded | |
Weight | 1.7 lbs (771.1 g) |

