cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122160GR

DigiKey Part Number
122160GR-ND
Manufacturer
Manufacturer Product Number
122160GR
Description
SOCKET 6 POINT 1/2"
Customer Reference
Detailed Description
Socket 6 Point Socket 1/2"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
1/2"
Drive Size
1/4"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.