
12-719 | |
---|---|
DigiKey Part Number | 12-719-ND |
Manufacturer | |
Manufacturer Product Number | 12-719 |
Description | SKT HEX BLACK FINISH 5/8" 3.96" |
Customer Reference | |
Detailed Description | Socket Hex Black Finish 5/8" 3.96" (100.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 5/8" | |
Drive Size | 1/2" | |
Length | 3.96" (100.6mm) | |
Features | Black Finish | |
Weight | - |