Similar

12-718 | |
|---|---|
DigiKey Part Number | 12-718-ND |
Manufacturer | |
Manufacturer Product Number | 12-718 |
Description | SOCKET HEX BLACK FIN 9/16" 3.71" |
Customer Reference | |
Detailed Description | Socket Hex Black Finish 9/16" 3.71" (94.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 9/16" | |
Drive Size | 1/2" | |
Length | 3.71" (94.2mm) | |
Features | Black Finish | |
Weight | - |

