12-334 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 16,80800 €
Image for 12-334 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-334

DigiKey Part Number
12-334-ND
Manufacturer
Manufacturer Product Number
12-334
Description
SOCKET 12 POINT DP 1-1/16" 3.33"
Customer Reference
Detailed Description
Socket 12 Point Socket Deep Socket 1-1/16" 3.33" (84.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
1-1/16"
Drive Size
1/2"
Length
3.33" (84.5mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes