Direct

12-244 | |
|---|---|
DigiKey Part Number | 12-244-ND |
Manufacturer | |
Manufacturer Product Number | 12-244 |
Description | SOCKET 6 PNT DEEP 1-3/8" 3.22" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 1-3/8" 3.22" (81.7mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-3/8" |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.22" (81.7mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84562N | Apex Tool Group | 0 | 84562N-ND | 27,97750 € | Direct |

