
12-226 | |
---|---|
DigiKey Part Number | 12-226-ND |
Manufacturer | |
Manufacturer Product Number | 12-226 |
Description | SOCKET 6 PNT DEEP 13/16" 3.21" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 13/16" 3.21" (81.5mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 13/16" | |
Drive Size | 1/2" | |
Length | 3.21" (81.5mm) | |
Features | Deep Socket | |
Weight | - |