12-222 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 11,45500 €
Image for 12-222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-222

DigiKey Part Number
12-222-ND
Manufacturer
Manufacturer Product Number
12-222
Description
SOCKET 6 PNT DEEP 11/16" 3.21"
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 11/16" 3.21" (81.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
11/16"
Drive Size
1/2"
Length
3.21" (81.5mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes